Filter Your Search
21 - 30 of 253,847 results
|
N79E715AT20
Nuvoton Technology Corp
|
$0.5080 | Active | 8 | 24 MHz | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER | YES | NO | YES | YES | 5.5 V | 2.4 V | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | TSSOP, | compliant | 8542.31.00.01 | Nuvoton | |||||||||||||||||||||||||||||||||||||
|
AT89LP214-20PU
Microchip Technology Inc
|
$0.5113 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | 2 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||
|
LC87F7DC8AVU-QIP-H
onsemi
|
$0.5167 | Yes | Obsolete | 8 | 24.4 MHz | 131072 | 4096 | 89 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.67X.9 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | ON SEMICONDUCTOR | LQFP, QFP100,.67X.9 | compliant | 8542.31.00.01 | onsemi | 100 | 122BV | |||||||||||||||||||
|
C8051F865-C-GS
Silicon Laboratories Inc
|
$0.5192 | Yes | End Of Life | 8 | 25 MHz | 2048 | 256 | C8051 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
AT89LP213-20PU
Microchip Technology Inc
|
$0.5213 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | 2 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||
|
EFM8BB10F2G-A-QFN20
Silicon Laboratories Inc
|
$0.5246 | Yes | Active | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | AEC-Q100 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||||||||||||||
|
N76E885AT20
Nuvoton Technology Corp
|
$0.5249 | Active | 8 | 25 MHz | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | YES | NO | YES | YES | 5.5 V | 2.4 V | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | ||||||||||||||||||||||||||||||||||||||
|
MC9S08PA4MTGR
NXP Semiconductors
|
$0.5330 | Yes | Active | 8 | 20 MHz | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | 8542.31.00.01 | NXP | 3A991.A.2 | |||||||||||||||||||||||||||||||
|
AT89LP216-20XU
Microchip Technology Inc
|
$0.5350 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 20 MHz | 14 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP16,.25 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||||||||
|
MC9RS08KB2CSC
Freescale Semiconductor
|
$0.5472 | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 126 | YES | MICROCONTROLLER | CMOS | FLASH | 7 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | EAR99 | 8 | SOIC |